Part Details for 116402-HMC580ST89 by Analog Devices Inc
Overview of 116402-HMC580ST89 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-116402500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch |
Price & Stock for 116402-HMC580ST89
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1141-ND
|
DigiKey | BOARD EVAL AMP MMIC HMC580 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HMC580ST89-EVL
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 116402-HMC580ST89
116402-HMC580ST89 CAD Models
116402-HMC580ST89 Part Data Attributes
|
116402-HMC580ST89
Analog Devices Inc
Buy Now
|
Compare Parts:
116402-HMC580ST89
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |