Part Details for 1166-8-2 by Pomona Electronics
Overview of 1166-8-2 by Pomona Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1166-8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70197798
|
RS | Patch Cord,1, 8",18 AWG, Stacking Banana, Alligator Clip, PVC, Red, 50 C, 0.55" | Pomona Electronics 1166-8-2 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8400 | RFQ |
Part Details for 1166-8-2
1166-8-2 CAD Models
1166-8-2 Part Data Attributes
|
1166-8-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1166-8-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |