Part Details for 116634-03 by AMETEK Inc
Overview of 116634-03 by AMETEK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116634-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70097988
|
RS | Blower, Centrifugal, 120VAC, 145x129mm, 75.9CFM, 250W, Terminals, Speed Control | AMETEK DFS 116634-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,292.8800 / $1,332.8600 | Buy Now |