There are no models available for this part yet.
Overview of 1166820000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1166820000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20M8635
|
Newark | Sakt E/35 2Ld 30Vac |Weidmuller 1166820000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.6600 / $116.0400 | Buy Now | |
DISTI #
1166820000-ND
|
DigiKey | CONN TERM BLK GROUND EARTH YEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$72.2876 / $81.1700 | Buy Now | |
DISTI #
1166820000
|
Avnet Americas | SAKT E/35 KRG 2LED 30VAC -EA - Bulk (Alt: 1166820000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$73.6263 / $84.8175 | Buy Now | |
DISTI #
470-1166820000
|
Mouser Electronics | DIN Rail Terminal Blocks SAKT E/35 2LD 30VAC | 0 |
|
$72.2800 / $81.1700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.3400 / $96.8100 | Buy Now |