Part Details for 116758-13 (ALTERNATE: 90-116758-13) by AMETEK Inc
Overview of 116758-13 (ALTERNATE: 90-116758-13) by AMETEK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116758-13 (ALTERNATE: 90-116758-13)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70250968
|
RS | Vacuum Motor, Ametek Lamb, 120V, 2-stage, 5.7 inch | AMETEK LAMB 116758-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 94 |
|
$107.3100 / $134.1400 | Buy Now |