Part Details for 1168 by Adafruit Industries
Overview of 1168 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8320
|
Newark | Conductive Fabric, Silver, Accessory Type:Conductive Fabric, For Use With:Mcu & Sensor Evaluation & Development Boards, Product Range:-, Features:Silver-Plated Nylon 20Cm Square, Highly Conductive Fabric, Less Than 1Ohm/Feet Rohs Compliant: Yes |Adafruit 1168 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
1528-1168-ND
|
DigiKey | WOVEN FABRIC COND SILVER 20CM SQ Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
15 In Stock |
|
$4.9500 | Buy Now |
DISTI #
485-1168
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Woven Conductive Favric Silver 20 cm RoHS: Compliant | 94 |
|
$4.9500 | Buy Now |
DISTI #
V99:2348_14717691
|
Arrow Electronics | Fabric Copper/Nickel/Nylon Material Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1623 | Americas - 95 |
|
$0.4438 / $4.9500 | Buy Now |
DISTI #
70927874
|
RS | Woven Conductive Fabric - Silver 20cm square | Adafruit Industries 1168 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 | RFQ |
Part Details for 1168
1168 CAD Models
1168 Part Data Attributes:
|
1168
Adafruit Industries
Buy Now
|
Compare Parts:
1168
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |