Part Details for 116877 (ALTERNATE: 116877) by RS Pro
Overview of 116877 (ALTERNATE: 116877) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116877 (ALTERNATE: 116877)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70789749
|
RS | Foot Switch Steel Momentary Single PoleDouble Throw (SPDT) 10A@250Vac Black | RS PRO 116877 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$60.1400 / $73.8400 | Buy Now |