Part Details for 116975-2 by TE Connectivity
Overview of 116975-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 116975-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H8834
|
Newark | Hsg-Recp Economate 2 Rohs Compliant: Yes |Amp Te Connectivity 116975-2 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 | Buy Now |
DISTI #
116975-2-ND
|
DigiKey | CONN RCPT HSG 40POS 2.54MM Min Qty: 1600 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4125 | Buy Now |
DISTI #
116975-2
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST - Bulk (Alt: 116975-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Container: Bulk | 0 |
|
$15.5000 / $17.5000 | Buy Now |
DISTI #
571-116975-2
|
Mouser Electronics | Standard Card Edge Connectors HSG-RECP ECONOMATE 2 RoHS: Compliant | 0 |
|
$16.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Container: Box | 0Box |
|
$16.0300 | Buy Now |
DISTI #
AMP116975-2
|
Heilind Electronics | HSG-RECP ECONOMATE 2 | Americas - 0 in Stock |
|
$18.3824 | Buy Now |
|
Onlinecomponents.com | HSG-RECP ECONOMATE 2 RoHS: Compliant | 0 |
|
$15.8400 / $46.5000 | Buy Now |
|
Quest Components | 947 |
|
$24.5100 / $32.6800 | Buy Now | |
DISTI #
116975-2
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST - Bulk (Alt: 116975-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Container: Bulk | 0 |
|
$15.5000 / $17.5000 | Buy Now |
DISTI #
AMP116975-2
|
Interstate Connecting Components | HSG-RECP ECONOMATE 2 | 0 |
|
$18.3824 | Buy Now |
Part Details for 116975-2
116975-2 CAD Models
116975-2 Part Data Attributes:
|
116975-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
116975-2
TE Connectivity
HSG-RECP ECONOMATE 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.213 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 2000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .556 N |