Part Details for 116XK102M100TT by Kyocera AVX Components
Overview of 116XK102M100TT by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116XK102M100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1755-ND
|
DigiKey | CAP CER 1000PF 100V NONSTND Min Qty: 100 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4183 / $2.0579 | Buy Now |
DISTI #
116XK102M100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 116XK102M100TT) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9586 | Buy Now |
DISTI #
581-116XK102M100TT
|
Mouser Electronics | Specialty Ceramic Capacitors 100Volts 1000pF 20% Single Layer Cap RoHS: Compliant | 571 |
|
$1.4000 / $3.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$1.4400 | Buy Now |
DISTI #
116XK102M100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 116XK102M100TT) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9586 | Buy Now |
DISTI #
116XK102M100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 116XK102M100TT) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9586 | Buy Now |
DISTI #
116XK102M100TT
|
Richardson RFPD | SINGLE LAYER CAPACITORS Min Qty: 100 | 0 |
|
$1.3800 | Buy Now |
Part Details for 116XK102M100TT
116XK102M100TT CAD Models
116XK102M100TT Part Data Attributes
|
116XK102M100TT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
116XK102M100TT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.001uF, 0505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 1.27 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0505 | |
Width | 1.27 mm |