Part Details for 116YGA102M100TT by Kyocera AVX Components
Overview of 116YGA102M100TT by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 116YGA102M100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116YGA102M100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 116YGA102M100TT) RoHS: Compliant Min Qty: 275 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.4819 | Buy Now |
DISTI #
581-116YGA102M100TT
|
Mouser Electronics | Specialty Ceramic Capacitors AVX/ATC SLC FINISHED RoHS: Compliant | 300 |
|
$2.4700 / $4.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$2.5600 | Buy Now |
DISTI #
116YGA102M100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 116YGA102M100TT) RoHS: Compliant Min Qty: 275 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.4819 | Buy Now |
DISTI #
116YGA102M100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 116YGA102M100TT) RoHS: Compliant Min Qty: 275 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.4819 | Buy Now |
DISTI #
116YGA102M100TT
|
Richardson RFPD | SINGLE LAYER CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$2.4600 | Buy Now |
Part Details for 116YGA102M100TT
116YGA102M100TT CAD Models
116YGA102M100TT Part Data Attributes
|
116YGA102M100TT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
116YGA102M100TT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 15ppm/Cel TC, 0.001uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 1.78 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Width | 1.78 mm |