Part Details for 117-0037-12 by TE Connectivity
Overview of 117-0037-12 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100371SC | Rochester Electronics LLC | Replacement for Fairchild part number 100371SC. Buy from authorized manufacturer Rochester Electronics. | |
10037908-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-External Thread. | |
10037912-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Module Receptacle. |
Price & Stock for 117-0037-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-117-0037-12
|
Mouser Electronics | Rectangular MIL Spec Connectors 117-0037-12 RoHS: Not Compliant | 0 |
|
$6.8800 / $11.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1109 Partner Stock |
|
$0 | Buy Now |
DISTI #
C1S114414769021
|
Chip1Stop | Connector Rectangular RoHS: Compliant | 1109 |
|
$7.6400 / $8.8100 | Buy Now |