Part Details for 117-05060 by HellermannTyton
Overview of 117-05060 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 117-05060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T50RDH-PA66W-BK
|
TME | Cable tie, double, L: 210mm, W: 4.7mm, polyamide, 180N, black, T50RDH Min Qty: 500 | 0 |
|
$0.2760 / $0.3410 | RFQ |