Part Details for 117-05350 by HellermannTyton
Overview of 117-05350 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150535-050HLF | Amphenol Communications Solutions | Cross-Mate™, Wire to Board connectors 2.0mm Pitch, Cable Connector | |
10150535-080HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD RECEPTACLE | |
10150535-090HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD RECEPTACLE |
Price & Stock for 117-05350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
117-05350
|
TTI | Cable Ties D/H CABLE TIE, 12.0" BLK 1K PK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.7280 | Buy Now |
DISTI #
T50IDH-PA66HS-BK
|
TME | Cable tie, double, L: 305mm, W: 4.7mm, polyamide, 180N, black, T50IDH Min Qty: 1000 | 0 |
|
$0.3870 / $0.4800 | RFQ |