Part Details for 117-41-316-41-105000 by Mill-Max Mfg Corp
Overview of 117-41-316-41-105000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10500000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for 117-41-316-41-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T3513
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 117-41-316-41-105000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $23.7000 | Buy Now |
DISTI #
575-1174131641105000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 0 |
|
$13.3500 | Order Now |
DISTI #
000000000003627008
|
Sager | IC & Component Sockets DIP Dual In Line Socket | 0 |
|
Buy Now |
Part Details for 117-41-316-41-105000
117-41-316-41-105000 CAD Models
117-41-316-41-105000 Part Data Attributes
|
117-41-316-41-105000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
117-41-316-41-105000
Mill-Max Mfg Corp
IC Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Device Socket Type | IC SOCKET | |
Manufacturer Series | 117 |