Part Details for 117-41-668-41-005000 by Mill-Max Mfg Corp
Overview of 117-41-668-41-005000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 117-41-668-41-005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T3536
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 117-41-668-41-005000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $29.5400 | Buy Now |
DISTI #
117-41-668-41-005000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.9709 | Buy Now |
DISTI #
575-1174166841005000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Compliant | 0 |
|
$16.4100 / $17.9700 | Order Now |
DISTI #
71398989
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 68 Pins, Tin (matte) over Nickel | Mill-Max 117-41-668-41-005000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3400 / $20.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.3000 | Buy Now |
Part Details for 117-41-668-41-005000
117-41-668-41-005000 CAD Models
117-41-668-41-005000 Part Data Attributes
|
117-41-668-41-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
117-41-668-41-005000
Mill-Max Mfg Corp
IC Socket, DIP68, 68 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP68 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 68 |