Part Details for 117-47-642-41-005000 by Mill-Max Mfg Corp
Overview of 117-47-642-41-005000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 117-47-642-41-005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11135-ND
|
DigiKey | CONN IC DIP SOCKET 42POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
138 In Stock |
|
$2.7870 / $5.1600 | Buy Now |
DISTI #
575-1174764241005000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 0 |
|
$2.7800 / $5.1500 | Order Now |
DISTI #
71403582
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 42 Pins, Tin over Nickel | Mill-Max 117-47-642-41-005000 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9000 / $16.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 13 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.1600 | Buy Now |
DISTI #
000000000005667017
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$3.3100 / $17.4500 | Buy Now |
Part Details for 117-47-642-41-005000
117-47-642-41-005000 CAD Models
117-47-642-41-005000 Part Data Attributes
|
117-47-642-41-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
117-47-642-41-005000
Mill-Max Mfg Corp
IC Socket, DIP42, 42 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP42 | |
Housing Material | POLYETHYLENE | |
Number of Contacts | 42 |