There are no models available for this part yet.
Overview of 117-87-620-41-105101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-105101100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54242-105101000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
10155105-101LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type AB 19 Shielded , interconnection of ground positions |
Price & Stock for 117-87-620-41-105101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-117-87-620-41-105101-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.6709 / $4.4200 | Buy Now | |
DISTI #
117-87-620-41-105101-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5038 | Buy Now | |
DISTI #
437-1178762041105101
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$1.9800 / $3.6700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $2.8700 | Buy Now |
CAD Models for 117-87-620-41-105101 by PRECI-DIP SSA
Part Data Attributes for 117-87-620-41-105101 by PRECI-DIP SSA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.694 inch
|
Body Depth
|
0.22 inch
|
Body Length
|
0.713 inch
|
Contact Finish Termination
|
TIN
|
Contact Material
|
BE-CU
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP20
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Housing Material
|
GLASS FILLED POLYESTER
|
Insulation Resistance
|
10000000000 Ω
|
Mating Contact Pitch
|
0.07 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Termination Type
|
SURFACE MOUNT
|