Part Details for 117-93-648-41-005000 by Mill-Max Mfg Corp
Overview of 117-93-648-41-005000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 117-93-648-41-005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED22486-ND
|
DigiKey | CONN IC DIP SOCKET 48POS GOLD Min Qty: 55 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.4953 | Buy Now |
DISTI #
575-693648
|
Mouser Electronics | IC & Component Sockets 48 PIN SOLDER TAIL RoHS: Not Compliant | 0 |
|
$13.3000 / $13.9000 | Order Now |
DISTI #
71399660
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 48 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 117-93-648-41-005000 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3200 / $19.1500 | RFQ |
|
Bisco Industries | 22 |
|
Buy Now | ||
DISTI #
000000000000400115
|
Sager | IC & Component Sockets 48 PIN SOLDER TAIL Min Qty: 50 | 0 |
|
$4.9800 / $20.4000 | Buy Now |
Part Details for 117-93-648-41-005000
117-93-648-41-005000 CAD Models
117-93-648-41-005000 Part Data Attributes:
|
117-93-648-41-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
117-93-648-41-005000
Mill-Max Mfg Corp
IC Socket, DIP48, 48 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 48 |