Part Details for 1170 (1X18YDS) by 3M Interconnect
Overview of 1170 (1X18YDS) by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1170CT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170IT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170HVCQ#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for 1170 (1X18YDS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2861
|
Newark | Tape, 25.4Mm X 16.5M, Aluminium Foil, Adhesive Type:Pressure Sensitive Acrylic Adhesive, Tape Type:Aluminum, Conductivity:Conductive, Total Tape Thickness:3.2 Mil (0.081 Mm), Roll Length - Imperial:18Yard, Roll Length - Metric:16.5M Rohs Compliant: Yes |3M 1170 (1X18YDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$85.9000 / $97.3600 | Buy Now |