Part Details for 1170000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1170000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1170000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5032
|
Newark | Sai-M23-Se-6 |Weidmuller 1170000000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $3.7000 | Buy Now |
DISTI #
281-8856-ND
|
DigiKey | CONN MALE INSERT 6POS GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
92 In Stock |
|
$2.7726 / $6.4400 | Buy Now |
DISTI #
1170000000
|
Avnet Americas | Insert without Contacts 6 Position M23 Plug Polybutylene Terephthalate - Bulk (Alt: 1170000000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1170000000
|
Mouser Electronics | Circular Push Pull Connectors SAI-M23-SE-6 | 37 |
|
$2.4400 / $3.9200 | Buy Now |
|
Onlinecomponents.com | Conn M23 Circular M 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant | 0 |
|
$1.8100 / $2.7600 | Buy Now |