Part Details for 1170060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1170060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1170060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5037
|
Newark | Sai-M23-Be-9 |Weidmuller 1170060000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.9200 | Buy Now |
DISTI #
281-8861-ND
|
DigiKey | CONN FMALE INSERT 9POS CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
37 In Stock |
|
$3.3703 / $6.2400 | Buy Now |
DISTI #
1170060000
|
Avnet Americas | Insert without Contacts 9 Position M23 Receptacle Polybutylene Terephthalate - Bulk (Alt: 1170060000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1170060000
|
Mouser Electronics | Fixed Terminal Blocks SAI-M23-BE-9 RoHS: Compliant | 0 |
|
$2.5700 / $5.6500 | Order Now |
|
Onlinecomponents.com | Conn M23 Circular F 9 POS Crimp ST Cable Mount 9 Terminal 1 Port | 0 |
|
$1.9300 / $2.9300 | Buy Now |
DISTI #
1170060000
|
Avnet Americas | Insert without Contacts 9 Position M23 Receptacle Polybutylene Terephthalate - Bulk (Alt: 1170060000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |