Part Details for 117416-51 by AMETEK Inc
Overview of 117416-51 by AMETEK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 117416-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70097899
|
RS | Blower, Centrifugal, 240VAC, 145x172.21mm, 87CFM, 1200W, Terminals:Speed Control | AMETEK DFS 117416-51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$2,118.7400 / $2,184.2700 | Buy Now |