Part Details for 1176030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1176030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1176030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5074
|
Newark | Signal Converter/Insulator, Dinrail, Signal Conditioner Input:Rtd, Selectable Current, Thermocouple, Voltage, Signal Conditioner Output:Current, Voltage, No. Of Output Channels:1Channels, Accuracy:0.1%, Output Accuracy:- Rohs Compliant: Yes |Weidmuller 1176030000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$319.3400 / $373.7400 | Buy Now |
DISTI #
281-3375-ND
|
DigiKey | SIGNAL CONVERTER/DISCONNECTOR Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$316.7032 / $364.3400 | Buy Now |
DISTI #
1176030000
|
Avnet Americas | Universal Signal Isolating Converter DIN Rail - Bulk (Alt: 1176030000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1176030000
|
Mouser Electronics | Signal Conditioning ACT20M-UI-AO-S RoHS: Compliant | 10 |
|
$423.9800 / $429.9900 | Buy Now |
|
Onlinecomponents.com | Universal Converter Isolating And Converting Of Temperature Signals And DC Signals RoHS: Compliant | 42 Factory Stock |
|
$318.3600 / $342.9800 | Buy Now |
DISTI #
1176030000
|
TME | Converter: temperature, for DIN rail mounting, 24VDC, -25÷70°C Min Qty: 1 | 3 |
|
$279.8800 / $301.4200 | Buy Now |
|
Master Electronics | Universal Converter Isolating And Converting Of Temperature Signals And DC Signals RoHS: Compliant | 42 Factory Stock |
|
$318.3600 / $342.9800 | Buy Now |