There are no models available for this part yet.
Overview of 1176040000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1176040000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87T5075
|
Newark | Signal Converter/Insulator, Dinrail, Signal Conditioner Input:Current, Signal Conditioner Output:Current, No. Of Output Channels:1Channels, Accuracy:0.05%, Output Accuracy:-, Supply Voltage:35V, No. Of Channels:1 Channel Rohs Compliant: Yes |Weidmuller 1176040000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.2800 / $210.2100 | Buy Now | |
DISTI #
281-4380-ND
|
DigiKey | SIGNAL CONVERTER/DISCONNECTOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$172.3632 / $204.3600 | Buy Now | |
DISTI #
1176040000
|
Avnet Americas | Signal Converter/Insulator 1-Channel Input/Output Current Output DIN Rail Mount - Bulk (Alt: 1176040000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1176040000
|
Mouser Electronics | Signal Conditioning ACT20M-CI-CO-OLP-S | 0 |
|
$177.6400 / $204.3600 | Order Now | |
Onlinecomponents.com | Signal Isolator/ Splitter (2-Wire System) Is Supplied Via The Output Current Loop And Has An Analogue DC Current Input RoHS: Compliant | 8 Factory Stock |
|
$171.9900 / $184.7300 | Buy Now | ||
DISTI #
1176040000
|
TME | Converter: signal separator, for DIN rail mounting, 4÷20mA Min Qty: 1 | 0 |
|
$175.0400 / $188.5000 | RFQ | |
Master Electronics | Signal Isolator/ Splitter (2-Wire System) Is Supplied Via The Output Current Loop And Has An Analogue DC Current Input RoHS: Compliant | 8 Factory Stock |
|
$171.9900 / $184.7300 | Buy Now |