Part Details for 1176046 (ALTERNATE: 1176046) by RS Pro
Overview of 1176046 (ALTERNATE: 1176046) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1176046 (ALTERNATE: 1176046)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71038948
|
RS | Speaker 8 Ohm 1W Miniature Rect 88dB PEEK 0.35"x0.62"x0.12" (9x16x3mm) | RS PRO 1176046 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$2.4400 | Buy Now |