Part Details for 1176070000 by Weidmüller Interface GmbH & Co. KG
Overview of 1176070000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1176070000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5077
|
Newark | Signal Converter/Insulator, Dinrail, Signal Conditioner Input:Current, Signal Conditioner Output:Current, No. Of Output Channels:1Channels, Accuracy %:0.1%, Output Accuracy:-, Supply Voltage:-, No. Of Channels:1 Channel Rohs Compliant: Yes |Weidmuller 1176070000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.7400 / $192.2000 | Buy Now |
DISTI #
22AC8837
|
Newark | Signal Converter/Insulator, Dinrail, Signal Conditioner Input:Current, Signal Conditioner Output:Current, No. Of Output Channels:1Channels, Accuracy %:0.1%, Output Accuracy:-, Supply Voltage:-, No. Of Channels:1 Channel, Signal Rohs Compliant: Yes |Weidmuller 1176070000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.4400 | Buy Now |
DISTI #
281-3376-ND
|
DigiKey | SIGNAL CONVERTER/DISCONNECTOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$192.0262 / $230.4300 | Buy Now |
DISTI #
1176070000
|
Avnet Americas | Signal Converter/Insulator 1-Channel Input/Output Current Output DIN Rail Mount - Bulk (Alt: 1176070000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1176070000
|
Mouser Electronics | Signal Conditioning ACT20M-CI-CO-ILP-S | 7 |
|
$205.2400 / $208.8500 | Buy Now |
|
Onlinecomponents.com | Passive Isolators That Are Supplied Via The Input Loop Current RoHS: Compliant | 22 Factory Stock |
|
$171.1100 / $183.7900 | Buy Now |
DISTI #
1176070000
|
TME | Converter: signal separator, for DIN rail mounting, -25÷70°C Min Qty: 1 | 7 |
|
$164.3500 / $176.9800 | Buy Now |
|
Master Electronics | Passive Isolators That Are Supplied Via The Input Loop Current RoHS: Compliant | 22 Factory Stock |
|
$171.1100 / $183.7900 | Buy Now |