Part Details for 1177 by Adafruit Industries
Overview of 1177 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7499
|
Newark | Aluminum Flex Shaft Coupler - 5Mm To 10Mm |Adafruit 1177 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
1528-2349-ND
|
DigiKey | COUPLER FLEX SHAFT ALUM 5MM-10MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
24 In Stock |
|
$4.9500 | Buy Now |
DISTI #
485-1177
|
Mouser Electronics | Adafruit Accessories Aluminum Flex Shaft Coupler RoHS: Compliant | 2 |
|
$4.9500 | Buy Now |
DISTI #
V99:2348_14717715
|
Arrow Electronics | Coupling Set Screw Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1717 | Americas - 5 |
|
$0.2392 / $4.9500 | Buy Now |
Part Details for 1177
1177 CAD Models
1177 Part Data Attributes
|
1177
Adafruit Industries
Buy Now
|
Compare Parts:
1177
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |