Part Details for 118-00018 by HellermannTyton
Overview of 118-00018 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
20021112-00018T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 18 Positions, 1.27 mm (.050in) Pitch. | |
20021321-00018D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 18 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 118-00018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8829
|
Newark | Cable Tie, 245Mm L X 4.6Mm W, Polyamide, Black, 50Lb, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:245Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:85Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Hellermanntyton 118-00018 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$18.5100 / $20.6400 | Buy Now |
DISTI #
118-00018
|
TTI | Cable Ties PA66HS, BLACK, 100/PKG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.3770 | Buy Now |
DISTI #
T50MOS-PA66HS-BK
|
TME | Cable tie, L: 245mm, W: 4.6mm, polyamide, 225N, black, Ømax: 66mm Min Qty: 100 | 200 |
|
$0.1410 / $0.1780 | Buy Now |
Part Details for 118-00018
118-00018 CAD Models
118-00018 Part Data Attributes
|
118-00018
HellermannTyton
Buy Now
|
Compare Parts:
118-00018
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |