Part Details for 1180-01-0.7A by E-T-A
Overview of 1180-01-0.7A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
118099-HMC646LP2 | Analog Devices | HMC646LP2 - 1600 MHz Evaluatio | |
118098-HMC646LP2 | Analog Devices | HMC646LP2 - 915 MHz Evaluation | |
118097-HMC646LP2 | Analog Devices | 118097-HMC646LP2MHz Evaluation |
Price & Stock for 1180-01-0.7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1180-01-0.7A-ND
|
DigiKey | CIR BRKR THRM 700MA 250VAC 72VDC Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7000 | Buy Now |
DISTI #
457-1180-01-0.7A
|
Mouser Electronics | Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 0.7A RoHS: Compliant | 0 |
|
$17.4600 / $20.4900 | Order Now |
DISTI #
71478005
|
RS | Circuit Breaker Thermal Push-Push Actuation Plug-In 1P 250/VAC 72VDC 0.7A | E-T-A Circuit Protection and Control 1180-01-0.7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6100 / $22.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 80 Factory Stock |
|
$13.6700 / $18.1000 | Buy Now |
DISTI #
000000000003898845
|
Sager | Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 0.7A Min Qty: 1 | 0 |
|
$14.9000 / $20.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 80 Factory Stock |
|
$13.6700 / $18.1000 | Buy Now |
Part Details for 1180-01-0.7A
1180-01-0.7A CAD Models
1180-01-0.7A Part Data Attributes
|
1180-01-0.7A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1180-01-0.7A
E-T-A
1 POLE(S), 0.7A, 250 V(AC), 65 V(DC), PANEL MOUNT/DIN-RAIL MOUNT, THERMAL CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH BUTTON | |
Body Breadth | 8.2 mm | |
Body Height | 24.4 mm | |
Body Length or Diameter | 48.8 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 0.7 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | CQC; CSA; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |