Part Details for 1180-02-0.2A by E-T-A
Overview of 1180-02-0.2A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1180-02-0.2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1180-02-0.2A-ND
|
DigiKey | CIR BRKR THRM 200MA 250VAC 72VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6300 | Buy Now |
DISTI #
457-1180-02-0.2A
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number 1180-01-0.2A RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.3900 / $36.2100 | Buy Now |
Part Details for 1180-02-0.2A
1180-02-0.2A CAD Models
1180-02-0.2A Part Data Attributes
|
1180-02-0.2A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1180-02-0.2A
E-T-A
1 POLE(S), 0.2A, 250 V(AC), 65 V(DC), PANEL MOUNT/DIN-RAIL MOUNT, THERMAL CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 8.2 mm | |
Body Height | 48.8 mm | |
Body Length or Diameter | 24.4 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | CQC; CSA; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |