Part Details for 118099-HMC646LP2 by Analog Devices Inc
Overview of 118099-HMC646LP2 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
118099-HMC646LP2 | Analog Devices | HMC646LP2 - 1600 MHz Evaluatio | |
118100-HMC646LP2 | Analog Devices | HMC646LP2 - 2015 MHz Evaluatio | |
118098-HMC646LP2 | Analog Devices | HMC646LP2 - 915 MHz Evaluation |
Price & Stock for 118099-HMC646LP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-118099-HMC646LP2-ND
|
DigiKey | BOARD EVAL HMC646LP2E 1600MHZ Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$705.7200 | Buy Now |
DISTI #
584-118099-HMC646LP2
|
Mouser Electronics | RF Development Tools HMC646LP2 - 1600 MHz Evaluation PCB RoHS: Compliant | 3 |
|
$706.9800 | Buy Now |
|
Analog Devices Inc | HMC646LP2 - 1600 MHz Evaluatio Package Multiple: 1 | 12 |
|
$705.7200 | Buy Now |
DISTI #
HMC646LP2-EV16
|
Richardson RFPD | SWITCH EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$705.7200 | Buy Now |
Part Details for 118099-HMC646LP2
118099-HMC646LP2 CAD Models
118099-HMC646LP2 Part Data Attributes
|
118099-HMC646LP2
Analog Devices Inc
Buy Now
|
Compare Parts:
118099-HMC646LP2
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |