Part Details for 118192TB-H-BX (ALTERNATE: 0075019947) by Dichtomatik
Overview of 118192TB-H-BX (ALTERNATE: 0075019947) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 118192TB-H-BX (ALTERNATE: 0075019947)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73895656
|
RS | Oil Seal, 1.188" ID, 1.983" OD, 0.25" Width, N701R Material | Dichtomatik 118192TB-H-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$8.9200 / $9.5900 | Buy Now |