Part Details for 1182-1/2"X18YD by 3M Interconnect
Overview of 1182-1/2"X18YD by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11828NT | Rochester Electronics LLC | Bus Driver, | |
11828-2CA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Receptacle, 3.2mm HT 120 pin, with kapton tape. | |
11826-AFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 240 pin. |
Price & Stock for 1182-1/2"X18YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-1182-1/2"X18YD
|
Mouser Electronics | Adhesive Tapes TAPE 1/2X18YDS BULK 3"PAPER RoHS: Compliant | 12 |
|
$43.2200 / $56.2100 | Buy Now |