Part Details for 1182V04B1R by Nexus Components GmbH
Overview of 1182V04B1R by Nexus Components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1182V04B1R
1182V04B1R CAD Models
1182V04B1R Part Data Attributes
|
1182V04B1R
Nexus Components GmbH
Buy Now
Datasheet
|
Compare Parts:
1182V04B1R
Nexus Components GmbH
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEXUS COMPONENTS GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1182V04B1R
This table gives cross-reference parts and alternative options found for 1182V04B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1182V04B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91596-004TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 1182V04B1R vs 91596-004TR |
222TL04M11 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | 1182V04B1R vs 222TL04M11 |
91803-004 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 1182V04B1R vs 91803-004 |
222YL04MXX | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | 1182V04B1R vs 222YL04MXX |
M20-1050200 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | Harwin | 1182V04B1R vs M20-1050200 |
833-93-004-30-001 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | 1182V04B1R vs 833-93-004-30-001 |
87606-402 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 1182V04B1R vs 87606-402 |
P9403-04-21 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Protectron Electromech Ltd | 1182V04B1R vs P9403-04-21 |
222VL04MXX | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 1182V04B1R vs 222VL04MXX |
220F04D1J | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 1182V04B1R vs 220F04D1J |