There are no models available for this part yet.
Overview of 1185-6-N by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1185EBZ | Analog Devices | EVALUATION BOARD I.C. | |
DC1185B-A | Analog Devices | LTC3850EUF Demo Board - 4.5V # | |
DC1185B-B | Analog Devices | LTC3850EUF Demo Board - 4.5V # |
Price & Stock for 1185-6-N by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-1185-6-N-ND
|
DigiKey | 3/8 RD X 3/16 X .140 ID Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2990 In Stock |
|
$0.1528 / $0.3100 | Buy Now | |
DISTI #
761-1185-6-N
|
Mouser Electronics | Standoffs & Spacers Round Spacers 3/8 Rd X 3/16 X .140 ID RoHS: Compliant | 0 |
|
$0.1280 / $0.3100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 1489 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
RAF1185-6-N
|
DB Roberts | 181 |
|
$0.2960 / $0.4213 | Buy Now |