118A by:

Part Details for 118A by 3M Electronics

Overview of 118A by 3M Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADP2118ACPZ-R7 Analog Devices 3A Synchronous Step Down DC-DC
ADP7118ARDZ-1.8-R7 Analog Devices 20V 200mA LDO 1.8Vo
ADP2118ACPZ-3.3-R7 Analog Devices 3A Synchronous Step Down DC-DC

Price & Stock for 118A

Part # Distributor Description Stock Price Buy
NAC 3M(TM) 100 Series Filter Bag, Model 118A,10percase,70-0202-3734-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for 118A

118A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

118A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 118A by 3M Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 118A by 3M Electronics

Select Manufacturer
Which Manufacturer of 118A would you like to use for your alert(s)?
  • Please alert me when 118A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 118A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 118A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 118A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 118A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 118A by 3M Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: