Part Details for 118A by Essentra Components
Overview of 118A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2118ACPZ-R7 | Analog Devices | 3A Synchronous Step Down DC-DC | |
ADP7118ARDZ-1.8-R7 | Analog Devices | 20V 200mA LDO 1.8Vo | |
ADP2118ACPZ-3.3-R7 | Analog Devices | 3A Synchronous Step Down DC-DC |
Price & Stock for 118A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-118A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 207 - 21 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$2.2642 / $3.1800 | Buy Now |
DISTI #
144-118A
|
Mouser Electronics | Conduit Fittings & Accessories PLUG 8.150 - 8.350 CAP 8.250 - 8.050:LDPE BLUE RoHS: Compliant | 0 |
|
$2.2600 / $2.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 207 - 212.1 mm (8.150 - 8.350 in) - in)side Diameter Range 204.5 - 209.5 mm (8.050 - 8.248 in) - 35.7 mm (1.406 in) RoHS: Compliant | 0 |
|
$2.3200 / $2.9200 | Buy Now |
DISTI #
RIC118A
|
DB Roberts | 0 |
|
RFQ |