Part Details for 118A by Marinco Electrical Group
Overview of 118A by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2118ACPZ-R7 | Analog Devices | 3A Synchronous Step Down DC-DC | |
ADP7118ARDZ-1.8-R7 | Analog Devices | 20V 200mA LDO 1.8Vo | |
ADP2118ACPZ-3.3-R7 | Analog Devices | 3A Synchronous Step Down DC-DC |
Price & Stock for 118A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71664113
|
RS | Adapter | Marinco 118A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$376.8200 / $423.3900 | RFQ |
|
Onlinecomponents.com | Pigtail Adapter - 50A 125V Male To 50A 125/250V Female RoHS: Compliant | 4 Factory Stock |
|
$276.8400 / $297.9600 | Buy Now |
|
Master Electronics | Pigtail Adapter - 50A 125V Male To 50A 125/250V Female RoHS: Compliant | 4 Factory Stock |
|
$276.8400 / $297.9600 | Buy Now |