Part Details for 118CL680M100TT by Kyocera AVX Components
Overview of 118CL680M100TT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 118CL680M100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118CL680M100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 118CL680M100TT) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.2487 | Buy Now |
DISTI #
581-118CL680M100TT
|
Mouser Electronics | Specialty Ceramic Capacitors AVX/ATC SLC FINISHED RoHS: Compliant | 200 |
|
$1.5900 / $3.8800 | Buy Now |
DISTI #
118CL680M100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 118CL680M100TT) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.2487 | Buy Now |
DISTI #
118CL680M100TT
|
Richardson RFPD | SINGLE LAYER CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5900 | Buy Now |
Part Details for 118CL680M100TT
118CL680M100TT CAD Models
118CL680M100TT Part Data Attributes:
|
118CL680M100TT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
118CL680M100TT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.000068uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 0.381 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0101 | |
Width | 0.381 mm |