Part Details for 118HCA3R3C100TT by Kyocera AVX Components
Overview of 118HCA3R3C100TT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 118HCA3R3C100TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118HCA3R3C100TT
|
Avnet Americas | AVX/ATC SLC FINISHED - Waffle Pack (Alt: 118HCA3R3C100TT) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.8291 | Buy Now |
DISTI #
581-118HCA3R3C100TT
|
Mouser Electronics | Specialty Ceramic Capacitors AVX/ATC SLC FINISHED RoHS: Compliant | 0 |
|
$2.0000 / $2.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$4.8200 | Buy Now |
DISTI #
118HCA3R3C100TT
|
Richardson RFPD | SINGLE LAYER CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$2.0000 | Buy Now |
Part Details for 118HCA3R3C100TT
118HCA3R3C100TT CAD Models
118HCA3R3C100TT Part Data Attributes
|
118HCA3R3C100TT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
118HCA3R3C100TT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 7.5758% +Tol, 7.5758% -Tol, 30ppm/Cel TC, 0.0000033uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.21 mm | |
Length | 1.016 mm | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.016 mm |