Part Details for 1190-8-N by RAF Electronic Hardware
Overview of 1190-8-N by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1190-8-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3208-ND
|
DigiKey | 3/8 RD X 1/2 X .166 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2837 In Stock |
|
$0.1190 / $0.2400 | Buy Now |
DISTI #
761-1190-8-N
|
Mouser Electronics | Standoffs & Spacers 3/8 Rd X 1/2 X .166 ID Round Spacer RoHS: Compliant | 0 |
|
$0.1180 / $0.1400 | Order Now |
DISTI #
71739743
|
RS | Round Spacer, 3/8 Rd X 1/2 X .166 ID | RAF 1190-8-N RoHS: Compliant Min Qty: 1259 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1410 / $0.1540 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
823 In Stock |
|
$0.1154 / $0.1475 | Buy Now |
DISTI #
RAF1190-8-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant |
823 In Stock |
|
$0.1154 / $0.1475 | Buy Now |