There are no models available for this part yet.
Overview of 1190-8-S-12 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1190-8-S-12 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-1190-8-S-12-ND
|
DigiKey | 3/8 RD X 1/2 X .166 ID Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
300 In Stock |
|
$1.7220 / $2.2200 | Buy Now | |
DISTI #
761-1190-8-S-12
|
Mouser Electronics | Standoffs & Spacers 3/8 ZincPLT STL RND Spac 1/2 L #8 SCR . RoHS: Compliant | 0 |
|
$1.5900 / $2.1100 | Order Now | |
DISTI #
C1S619000154400
|
Chip1Stop | Spacer Round Steel Zinc RoHS: Compliant | 159 |
|
$1.2400 | Buy Now |
CAD Models for 1190-8-S-12 by RAF Electronic Hardware
Part Data Attributes for 1190-8-S-12 by RAF Electronic Hardware
1190-8-S-12
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
1190-8-S-12RAF Electronic HardwareVS
-