Part Details for 11901D by Keysight Technologies
Overview of 11901D by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11901D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-11901D
|
Mouser Electronics | RF Adapters - Between Series Adapter 2.4 mm female to APC-3.5mm male | 3 |
|
$991.0000 | Buy Now |
DISTI #
17774.1
|
TestEquity LLC | Keysight 11901D Metrology Grade Adapter, 2.4mm(f) to 3.5mm(m), DC-26.5GHz, 21.8 mm(0.86 in) Length | 2 |
|
$991.0000 | Buy Now |