Part Details for 11911-312-6-3 by Atlee of Delaware Inc
Overview of 11911-312-6-3 by Atlee of Delaware Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119110-516002LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 16 Positions, 2.54mm (0.100in) Pitch. | |
10119110-526003LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 26 Positions, 2.54mm (0.100in) Pitch. | |
10119110-518002LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 18 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 11911-312-6-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1 |
|
Buy Now |