Part Details for 1193920000 by Weidmüller Interface GmbH & Co. KG
Overview of 1193920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1193920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1936
|
Newark | Ktb Mopl 9874 S2N |Weidmuller 1193920000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$821.9200 / $943.2800 | Buy Now |
DISTI #
1193920000-ND
|
DigiKey | KTB MOPL 9874 S2N Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$695.1400 | Buy Now |
DISTI #
1193920000
|
Avnet Americas | Klippon Terminal Box Mounting Plate 12mm x 680mm x 926mm Stainless Steel Silver - Bulk (Alt: 1193920000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$717.1092 / $849.4987 | Buy Now |
DISTI #
470-1193920000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB MOPL 9874 S2N | 0 |
|
$689.5200 / $698.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$733.5100 / $776.8600 | Buy Now |