Part Details for 1194 2"X36YD (ALTERNATE: 51138493288) by 3M
Overview of 1194 2"X36YD (ALTERNATE: 51138493288) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1194 2"X36YD (ALTERNATE: 51138493288)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72085027
|
RS | Copper Foil EMI Shielding Tape 1194, 2 in x 36 yd, 3 in Paper Core | 3M "1194 2""X36YD" RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$223.8100 | RFQ |