Part Details for 1194040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1194040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1194040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1946
|
Newark | Ktb Mopl 9161 Mszn |Weidmuller 1194040000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.7400 / $248.4200 | Buy Now |
DISTI #
1194040000-ND
|
DigiKey | KTB MOPL 9161 MSZN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.0000 | Buy Now |
DISTI #
1194040000
|
Avnet Americas | Klippon Terminal Box Mounting Plate 12mm x 549mm x 859mm Sheet Steel Galvanized Silver - Bulk (Alt: 1194040000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1194040000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB MOPL 9161 MSZN | 0 |
|
$170.6100 / $181.5300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$184.2600 / $197.9100 | Buy Now | |
DISTI #
1194040000
|
Avnet Americas | Klippon Terminal Box Mounting Plate 12mm x 549mm x 859mm Sheet Steel Galvanized Silver - Bulk (Alt: 1194040000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1194040000
|
Avnet Americas | Klippon Terminal Box Mounting Plate 12mm x 549mm x 859mm Sheet Steel Galvanized Silver - Bulk (Alt: 1194040000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |