-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1194398-ND
|
DigiKey | CORD IEC62196-3 TO 62196-2 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
51 In Stock |
|
$520.6250 / $535.5000 | Buy Now |
DISTI #
651-1194398
|
Mouser Electronics | EV Charging Cables CHARX T1HBI12-1AC48DC125-2,0M1 RoHS: Compliant | 11 |
|
$519.2700 / $525.5100 | Buy Now |
DISTI #
V36:1790_25493543
|
Arrow Electronics | Cable Assembly 2m Vehicle Charging 6Power/2Signal POS M Crimp 2AWG/10AWG Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 | Americas - 2 |
|
$509.8600 / $519.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$545.5300 / $595.1300 | Buy Now | |
DISTI #
77373742
|
Verical | Cable Assembly 2m Vehicle Charging 6Power/2Signal POS M Crimp 2AWG/10AWG Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 2 |
|
$509.8600 / $519.4400 | Buy Now |
DISTI #
1194398
|
TTI | EV Charging Cables CHARX T1HBI12-1AC48DC125-2,0M1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 95 In Stock |
|
$520.2500 | Buy Now |
DISTI #
000000000006246351
|
Sager | Specialized Cables CHARX T1HBI12-1AC48DC125-2,0M1 Min Qty: 1 | 25 |
|
$540.0000 | Buy Now |
|
Master Electronics | 0 |
|
$545.5300 / $595.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1194398
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1194398
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |