There are no models available for this part yet.
Overview of 1196330000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1196330000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AC4077
|
Newark | Ktb Fs 553515 S4E3 |Weidmuller 1196330000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,440.8800 / $1,614.6000 | Buy Now | |
DISTI #
281-1196330000-ND
|
DigiKey | KTB FS 553515 S4E3 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1,793.1800 | Buy Now | |
DISTI #
1196330000
|
Avnet Americas | KLIPPON Terminal Box Fixing Screw Enclosure 150mm x 350mm x 550mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1196330000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1196330000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB FS 553515 S4E3 | 0 |
|
$1,409.4800 / $1,440.3500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,342.4000 / $1,418.7600 | Buy Now |