Part Details for 1196570000 by Weidmüller Interface GmbH & Co. KG
Overview of 1196570000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1196570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4101
|
Newark | Ktb Fs 765020 S4E2 |Weidmuller 1196570000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,254.1800 / $2,525.9600 | Buy Now |
DISTI #
281-1196570000-ND
|
DigiKey | KTB FS 765020 S4E2 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2,690.1300 | Buy Now |
DISTI #
1196570000
|
Avnet Americas | KLIPPON Terminal Box Fixing Screw Enclosure 200mm x 508mm x 762mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1196570000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1196570000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB FS 765020 S4E2 | 0 |
|
$2,147.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,100.1200 / $2,219.5700 | Buy Now |